Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-102617-0

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Tray

$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102617-0.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-23.48%

CAD Models

Download TE Connectivity 6-102617-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 11.46
Stock
3,639
11,721
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-87579-9
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity / AMP87579-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-104354-2
24 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-104354-2
TE Connectivity1-281742-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity5104340-5
Board Connector, 24 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 6-102617-0 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
Detent Lock,Header 2 24pin Male Pin Black Through hole mounting 33.32mm(Length)
Headers & Wire Housings SHROUDED RA DUAL 24 detent windows
CONN HEADER R/A .100 24POS 15AU
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
24 MODII HDR DRRA SHRD LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 24 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102617-0 .
  • 6-102617-0.