TE Connectivity 2-1734341-1

Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 3.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734341-1.

Master Electronics

Datasheet2 pages10 years ago

Electro Sonic

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561527612
D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
TE Connectivity5177802-3
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-1734341-1 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
AMPL HD22,15p,Rcpt,2.2mm Tail,
Ampl Hd22.15P.rcpt.2.2Mm Tail. |Te Connectivity Amp 2-1734341-1
Standard Board Mount Connectors
D SUB CONN, RCPT, 15POS; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:-; D Sub Shell Size:DA; Product Range:-; Connector Body Material:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734341-1 .