TE Connectivity 5749768-1

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
$ 2.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749768-1.

IHS

Technical Drawing1 page10 years ago

element14 APAC

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.07%

CAD Models

Download TE Connectivity 5749768-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561615700
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
CONN D-SUB HD PLUG 15P R/A SLDR / 15 Position D-Sub, High Density Plug, Male Pins Connector
Conn D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Amphenol Communications SolutionsL717HDE15PD4CH4R
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
180 Series 15 Position Male Vertical Dip Solder .236 Clinch Nut Board Side D-Sub

Descriptions

Descriptions of TE Connectivity 5749768-1 provided by its distributors.

Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
Standard D Sub Connector; Conne |Te Connectivity Amp 5749768-1
CONNECTOR, D SUB; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-22 Series; Connector Body Material: Metal Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018); Connector Mounting: Through Hole Mount Right Angle; Contact Termination: Solder; D Sub Connector Type: Standard; Material: Metal; No. of Mating Cycles: 500; Termination Method: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty