TE Connectivity 2-1703930-1

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 2-1703930-1
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1703930-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Upverter

HQonline

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+67.50%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 2-1703930-1 provided by its distributors.

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 2-1703930-1
NANOMQS, RECEPTACLE TERMINAL Terminal & Splice Type: Receptacle Mating Tab Width: .5 mm Mating Tab Width: .02 in Mating Tab Thickness: .016 in Mating Tab Thickness: .4 mm Receptacle .5 mm .02" .016" | TE Connectivity
CONTACT, SOCKET, CRIMP; Product Range:NanoMQS Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Tin Plated Contacts; For Use With:NanoMQS Series Receptacle Connectors
Contact, Socket, Crimp; Rango De Producto:Serie Nanomqs; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Bronce; Contacto, Chapado:Estaño |Te Connectivity 2-1703930-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1703930-1.
  • 2-1703930-1..