TE Connectivity 2-1618002-3

Ev250-1B=Relay, Spst-No/ Pkg Rohs Compliant: No |Kilovac Te Connectivity EV250-1B
$ 2,095.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1618002-3.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2-1618002-6
15ms 18ms 1.8KV(Max) 24V SPST-NO(DM)(1 Form X) 300m¦¸ 110mA 1.8kV@DC , 69.85mm*57.15mm*88.9mm
TE Connectivity7-1618387-2
Electromechanical Relay 24VDC 500A SPST-NO-DM Side Mount Contactor Relay
TE Connectivity2-1618002-4
Industrial Relays Ev250-2A=Relay 12Vdc Spst-No |Kilovac Te Connectivity EV250-2A
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
RELAY POWER W/ AUX CONTACT BLCK 4PST-NOSPST-NO/SPST-NC FOR AUX 24VDC
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A

Descriptions

Descriptions of TE Connectivity 2-1618002-3 provided by its distributors.

Ev250-1B=Relay, Spst-No/ Pkg Rohs Compliant: No |Kilovac Te Connectivity EV250-1B
Power/Signal Relay, SPST, Momentary, 2A (Coil), 24VDC (Coil), 48000mW (Coil), 400A (Contact), DC Input, AC/DC Output, Panel Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 400 Amps. Not RF Rated Coil Voltage = 24 VDC
EV250-1B=RELAY, SPST-NO Contact Voltage Rating: 28 – 1800 VDC Contact Arrangement: 1 Form X, SPST-NO Coil Termination Connection Type: Flying Lead High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 28 – 1800 VDC 1 Form X, SPST-NO Flying Lead Terminals | Part Number: EV250-1B | Internal Number: 2-1618002-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV250-1B