TE Connectivity 2-1617754-0

Power Relay 28VDC 10A 4PDT Bottom Mount Military Relay
$ 257.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617754-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1617754-1
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity1-1617754-7
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Chassis Military Relay
TE ConnectivityFCA-410-1624M
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Side Mount
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE Connectivity9-1617755-2
Electromechanical power Relay 28VDC 290Ohm 10A 4PDT(26.04x26.04x25.65)mm Flange Military power Relay
TE Connectivity1617756-4
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
TE Connectivity / AMP8-1617755-7
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, AC/DC Output
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TE Connectivity 2-1617754-0 provided by its distributors.

Power Relay 28VDC 10A 4PDT Bottom Mount Military Relay
Mid-Range Relay M83536/16-022L 10A 28VDC 290Ohm Plug-In Bracket Mount
Fca-410-1622L=M83536/16-022L Rohs Compliant: No |Cii Te Connectivity FCA-410-1622L
POWER/SIGNAL RELAY 4 FORM C 4PDT
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Cross Referenced to TE CNTY AMP - Part: AMP2-1617754-0
Industrial Relays FCA-410-1622L MID RANGE RELAYS
FCA-410-1622L=M83536/16-022L Contact Arrangement:4 Form C, 4PDT, 4 C/O;Coil Suppression Diode:With;Auxiliary Contacts:Without;Terminal Plating:Gold;Contact Current Rating:10 A Mid-Range | 4 Form C, 4PDT, 4 C/O With Without Gold | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-410-1622L