Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1617754-1

Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
$ 332.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617754-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+44.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1617754-7
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Chassis Military Relay
Omron Omron Power relay, LY4Nseries, 24V dc_coil_voltage, switching current10A, 4 Knife Throw
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Omron Power Relay, LY4N Series, 24V DC Coil, 10A Switching Current, SPDT x4
PanasonicSP4-L2-DC24V
Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching
RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)

Descriptions

Descriptions of TE Connectivity 2-1617754-1 provided by its distributors.

Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 6VDC, 10A; Contact Configuration:4PDT; Coil Voltage:28VDC; Contact Current:10A; Product Range:FCA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Quick Connect RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-410-1622M