TE Connectivity 1617756-4

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
$ 281.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617756-4.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity9-1617755-2
Electromechanical power Relay 28VDC 290Ohm 10A 4PDT(26.04x26.04x25.65)mm Flange Military power Relay
TE Connectivity1-1617754-9
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity2-1617754-1
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket

Descriptions

Descriptions of TE Connectivity 1617756-4 provided by its distributors.

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
Power Relay 28VDC 10A 4PDT Flange
General Purpose / Industrial Relays FCA-410-CY3
POWER RELAY, 4PDT, 10A, 28VDC, PANEL; Contact Configuration:4PDT; Coil Voltage:28VDC; Contact Current:10A; Product Range:FCA-410 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Solder; RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617756-4 .
  • FCA-410-CY3
  • FCA410CY3