TE Connectivity / AMP 8-1617755-7

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, AC/DC Output
$ 271.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1617755-7.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 8-1617755-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1617754-8
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
TE Connectivity1-1617754-9
Power Relay 28VDC 290Ohm 10A 4PDT(43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity1617756-4
TE Connectivity FCA-410-CY3 Industrial Relay 10A SPDT 24V DC
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
TE Connectivity9-1617755-2
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity / AMP1-1617754-5
Power Relay 28VDC 10A 4PDT(25.79x25.79x25.4)mm Bracket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TE Connectivity / AMP 8-1617755-7 provided by its distributors.

Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, AC/DC Output
Power Relay 28VDC 10A 4PDT(43.64x32.5x26.04)mm Flange
Industrial Relays Military/Aerospace Mid-Range |Cii Te Connectivity FCA-410-BX4
POWER RELAY, 4PDT, 10A, 28VDC, PANEL
FCA-410-BX4: 4 Form C 4PDT-CO 10 A 28 VDC General Purpose Power Relay
Electromechanical Relay 4PDT 10A 28VDC Through Hole
Special Order: FCA-410-BX4 Contact Arrangement: 4 Form C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1617755-7 .
  • FCA-410-BX4
  • FCA410BX4