TE Connectivity 2-1617030-5

4ms 4ms 28V(Nom) 12V DPDT(2 Form C) 160Ω 75mA Plugins Through hole mounting
$ 84.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617030-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-1617030-8
Signal Relay 12VDC 160Ohm 2A DPDT(20.57x10.41x10.41)mm THT Half Size High Performance Relay
TE ConnectivityHFW1201B00
ELECTROMECHANICAL RELAY DPDT 2A 12/15VDC 320OHM THROUGH HOLE
TE Connectivity / P&BR10-E1Z2-V185
Power/Signal Relay, 2 Form C, Momentary, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity / P&BV23154C717B104
TE Connectivity Signal Relays, Cradle N, coil voltage12V DC, SPDT, surface mount
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
TE Connectivity2-1617030-6
4ms 4ms 2A 28V(Nom) 12V DPDT(2 Form C) 160Ω 75mA 115V DIP TH 20.57mm × 10.4mm × 10.4mm
TE Connectivity2-1617030-7
RELAY, HALF-SIZE, CRYSTAL CAN, 12VDC, 2A, DPDT, M39016/6-116M | TE Connectivity HFW1201G01M
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-L2-5V
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay

Descriptions

Descriptions of TE Connectivity 2-1617030-5 provided by its distributors.

4ms 4ms 28V(Nom) 12V DPDT(2 Form C) 160Ω 75mA Plugins Through hole mounting
DPDT, General Purpose Signal Relays
RELAY GEN PURPOSE DPDT 2A 12VDC
HFW1201G00 = HFW 1/2 SIZE RELA
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW1201G00