Panasonic TQ2SA-L2-5V

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
$ 2.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L2-5V.

Sager Electronics

Datasheet15 pages7 years ago

IHS

Factory Futures

Panasonic

Farnell

Inventory History

3 month trend:
-37.89%

CAD Models

Download Panasonic TQ2SA-L2-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.321
$ 2.465
$ 2.465
Stock
184,781
93,353
93,353
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
PanasonicTQ2SS-5V-Z
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SS-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R

Descriptions

Descriptions of Panasonic TQ2SA-L2-5V provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
RELAY, E-MECH, LATCHING, DPDT-NO/NC, CUR-RTG 0.5/2AAC/ADC, CTRL-V 5DC, PCB MNT, SMT
TQ Series Low Profile 2 A DPDT 5 VDC 2 Coil Latching Surface Mount Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: TQ-SMD Series; Relay Mounting: SMD; Coil Type: Latching Dual Coil; Relay Terminals: Solder; Contact Voltage VA
Switching Current A = 1 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 125 / Termination Type = Gull Wing Terminal / Series = TQ SMD / Relay Type = Bistable / Width mm = 9 / Switching Power VA = 62.5 / Length mm = 14 / Height mm = 5.6 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 125

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SA-L2-5V.
  • TQ2SAL25V