TE Connectivity HFW1201B00

Electromechanical Relay DPDT 2A 12/15VDC 320 Ohm Through Hole
$ 118.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HFW1201B00.

IHS

Datasheet3 pages2 years ago

Future Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+2.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
5ms 10ms 3A 220V 12V 2 Form C (DPDT-NO, NC) 360Ω 33.3mA 250V Through hole mounting
PanasonicDS2E-M-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Low Signal Relay |Omron Electronic Components G5V-2-FD DC12
TE Connectivity / P&BV23154C717B104
TE Connectivity Signal Relays, Cradle N, coil voltage12V DC, SPDT, surface mount
TE Connectivity2-1617030-8
Signal Relay 12VDC 160Ohm 2A DPDT(20.57x10.41x10.41)mm THT Half Size High Performance Relay
TE ConnectivityHFW1201B00
ELECTROMECHANICAL RELAY DPDT 2A 12/15VDC 320OHM THROUGH HOLE
TE Connectivity / P&BR10-E1Z2-V185
Power/Signal Relay, 2 Form C, Momentary, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of TE Connectivity HFW1201B00 provided by its distributors.

ELECTROMECHANICAL RELAY DPDT 2A 12/15VDC 320OHM THROUGH HOLE
Low Signal Relays-Pcb Hfw 1/2 Size Rela; |Te Connectivity Amp 1617030-2
RF Relay, 2 Form C, DPDT-CO, Momentary, 15VDC (Coil), 570mW (Coil), 2A (Contact), DC Input, DC Output, Panel Mount
SIGNAL RELAY, DPDT, 2A, 12VDC, THT
General Purpose Relays HFW1201B00
RELAY HI PERF DPDT 2A 12-15VDC
HFW1201B00 = HFW 1/2 SIZE RELA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617030-2
  • 1617030-2 .