Panasonic TQ2SA-5V

Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-5V.

Sager Electronics

Datasheet15 pages6 years ago

IHS

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
-9.27%

CAD Models

Download Panasonic TQ2SA-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.413
$ 1.413
Stock
258,921
356,540
356,540
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicTQ2SA-5V-X
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
PanasonicTQ2SA-L2-5V
RELAY, E-MECH, LATCHING, DPDT-NO/NC, CUR-RTG 0.5/2AAC/ADC, CTRL-V 5DC, PCB MNT, SMT
PanasonicTQ2SA-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-5V provided by its distributors.

Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
Panasonic High frequency relay, coil voltage5V DC, DPDT, Coil power140mW, Silver alloy contacts
Electromechanical Relay 5VDC 178 Ohm 2A Double Pole Double Throw (DPDT) (14x11.5x5.6)mm Surface Mount General Purpose Relay
SURFACE MOUNT TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 7.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PCB Surface Mount; Carry Current:2A; Coil Power VDC:140mW; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:178ohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:28.1mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:14mm; External Width:9mm; External Depth:4.75mm; SVHC:No SVHC (15-Dec-2010); Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; External Length / Height:14mm; Mounting Type:SMT; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:TQ; Approval Bodies:UL, CSA; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Contact Current Min:10µA; Contact Material:Silver, Gold plated; DC Coil Power:200mW; Lead Spacing:2.54mm; Operating Time:3ms; Release Time:2ms; Switch Current Max:2A; Switching Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-5V
  • TQ2SA 5V
  • TQ2SA-5V..
  • TQ2SA5V