3M 3302/20

Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
$ 76.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3302/20.

IHS

Datasheet3 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Cable
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Cable
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch
Alpha Wire3583/10 MC005
Cable, Flat Ribbon, 10 Conductor, 28AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3583/9 MC005
Cable, Flat Ribbon, 9 Conductor, 28AWG, Stranded, PVC, 300V

Descriptions

Descriptions of 3M 3302/20 provided by its distributors.

Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Avnet Japan
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Cable
Flat Cable 20Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
FLAT CABLE, 20 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding: Unshielded; No. of Conductors: 20Conductor; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metri 03F5919
Strands = 7 / Pitch mm = 1.27 / Poles = 20 / Hi-Flex = No / Fire Behaviour = UL VW-1 / Cross-Section mm² = 0.08 / Width mm = 25.4 / Screened / Unscreened = Unscreened / Cross-Section AWG AWG = 28 / Cable Colour = Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow / Reel Length m = 30 / Voltage Rating V = 300 / Electric Capacitance pF/m = 46.3 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Characteristic Impedance Ohm = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302/20.
  • 330220