Descriptions of Molex 53647-0674 provided by its distributors.
Stacking Board Connector, 60 Contacts, 2 Rows, 14mm, 0.635mm, Gold, Stacking, SMT, Solder
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT
Board-to-Board and Mezzanine Connectors; MOLEX; 53647-0674; Gold; 2; 60; Vertical
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Solder pad 640¦Ìm 2 60pin brown SMD,P=0.64mm SMD mount 25.92mm*5.207mm*5mm
Board to Board & Mezzanine Connectors .635MM HDR 02X30P VT SMT W/CVR
Conn Board to Board HDR 60 POS 0.635mm Solder ST SMD SlimStack T/R
BEAU SlimStack Board-to-Board Connector 0.635mm Pitch
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 8.00 or 14.00mm Mated Height, 6.40mm Mated Width, 60 Circuits
Reel of 210 - 0.635 BtB Hsg Cover Assy EmbsTp
CONN HEADER BTB 60POS VERT SMD
MEZZANINE CONN, PLUG, 60P, 2ROW, 0.635MM;
Stacking Connector; Connector Type:Stacking; Gender:Plug; No. of Contacts:60; Pitch Spacing:0.635mm; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Series:SlimStak; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes