Molex 47659-1000

HDMI Connector, 19 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47659-1000.

Upverter

Datasheet3 pages7 years ago
Datasheet1 page12 years ago

IHS

Molex

Sager Electronics

Farnell

CAD Models

Download Molex 47659-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CL Series, Size 16 13A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of Molex 47659-1000 provided by its distributors.

HDMI Connector, 19 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI Embossed T/R
HDMI REC.VERTICAL SMT TYPE W/HEIGHT 8.5; 47659 | Molex Incorporated 47659-1000
0.50mm Pitch HDMI Receptacle Vertical Mounted Height 8.5mm Surface Mount 0.76
0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, Surface Mount, 0.76µm Gold (Au) Plating, with Cap, 19 Circuits, Tape on Reel Packaging, Lead-Free
Connector, Hdmi, Receptacle, 19 Position, Pcb; Género:Receptáculo Eléctrico; Núm. De Contactos:19; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Termoplástico; Contacto, Chapado:Dorado |Molex 47659-1000
HDMI CONNECTOR, RCPT, 19POS, SMT; No. of; HDMI CONNECTOR, RCPT, 19POS, SMT; No. of Contacts: 19Contacts; Gender: Receptacle; Connector Mounting: Surface Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; Product Range: 47659 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047659-1000
  • 0476591000
  • 476591000
  • 476591000.