TE Connectivity 2-1472973-9

Time Delay&timing Relays Rly Std On 2P 96Vdc |Agastat Te Connectivity 7012WCIM
$ 759.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1472973-9.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-22.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity7022BK
Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity7012AC
Time Delay&timing Relays Rly Std On 2P 120Vac |Amp Te Connectivity 1423157-5
TE Connectivity7012AE
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE ConnectivityCB-1028D-30
Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket
TE ConnectivityCHB-38-70002
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCDB-38-70015
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket

Descriptions

Descriptions of TE Connectivity 2-1472973-9 provided by its distributors.

Time Delay&timing Relays Rly Std On 2P 96Vdc |Agastat Te Connectivity 7012WCIM
Time Delay Relay 96VDC 10A DPDT(114.8x78.49x82.5)mm Bracket
Time relay, 1.5 to 15 s, delayed switch-on, 2 Form C (NO/NC), 96 VDC, 10 A/240 VAC, 2-1472973-9
On-Delay Relay, 2 Form C, DPDT, 96VDC (Coil), DC Input, Panel Mount
TIME DELAY RELAY, DPDT, 96VDC, 1.5S-15S; Contact Voltage VDC:-; Time Min:1.5s; Time Max:15s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Rel
Special Order: 7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Enclosure Type: Environmentally Sealed Time Delay Relay DC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 2-1472973-9 | Internal Number: 2-1472973-9 | Alias Number: 7012WCIM | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1472973-9 .
  • 7012WCIM