TE Connectivity 7022BK

Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
$ 665.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7022BK.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+800%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7022BK provided by its distributors.

Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
RELAY, ELECTROPNEUMATIC, TIMING, OFF DELAY, DPDT, CTRL-V 240/220AC, 1-300 SEC.
TE CONNECTIVITY / AGASTAT 7022BK TIME DELAY RELAY, DPDT, 300S, 240VAC
Electromechanical Relay 220/240VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
Off-Delay Relay, 2 Form C, DPDT, Momentary, 1s Adj Min, 300s Adj Max, AC Input, AC Output, Panel Mount
Time Delay&Timing Relays 7022BK
TIME DELAY RELAY, DPDT, 300S, 240VAC; Contact Voltage VDC: -; Time Min: 1s; Time Max: 300s; Product Range: 7000 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Panel Mount; Contact 28F1932
7022BK=RLY,STD,OFF,M2P,240VAC, Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7022BK | Internal Number: 2-1423162-9 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1423162-9
  • 2-1423162-9.