TE Connectivity 7012AE

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
$ 663.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7012AE.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 7012AE provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
RELAY, ELECTROPNEUMATIC, TIMING, ON DELAY, DPDT, CTRL-V 120/110AC, 20-200 SEC.
TE CONNECTIVITY / AGASTAT 7012AE TIME DELAY RELAY, DPDT, 200S, 240VAC
On-Delay Relay, 2 Form C, DPDT, Momentary, 20s Adj Min, 200s Adj Max, AC Input, AC Output, Panel Mount
20-200Sec 120V-Ac Time Delay Relay
Time Delay Relay, Dpdt, 200S, 240Vac; Contact Voltage Vdc:-; Time Min:20S; Time Max:200S; Product Range:7000 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7012AE
7012AE=RLY,STD,ON,2P,120VAC,20 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7012AE | Internal Number: 1-1423157-2 | TE Connectivity | Agastat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423157-2