TE Connectivity CDB-38-70015

Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
$ 344.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CDB-38-70015.

IHS

Datasheet1 page16 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CDB-38-70015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Descriptions

Descriptions of TE Connectivity CDB-38-70015 provided by its distributors.

Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
Time Delay Relay 120VAC 10A DPDT(61.1x45.2x89.8)mm Socket
DELAY ON RELEASE CMOS TIME DELAY RELAY 11PIN KNOB ADJ
RELAY TIME DELAY 180SEC 10A 277V
TIME DELAY RELAY, DPDT, 3MIN, 120VAC
Off-Delay Relay, DPDT, Momentary, 10A (Contact), 30VDC (Contact), 1.8s Adj Min, 180s Adj Max, AC/DC Output, Socket Mount
TIME DELAY RELAY, DPDT, 3MIN, 120VAC; Co; TIME DELAY RELAY, DPDT, 3MIN, 120VAC; Contact Configuration:DPDT; Nom Input Voltage:120V AC; Delay Time Range:1.8s to 180s; Timing Adjustment:Knob; Relay Mounting:Quick Connect ; Contact Carrying Power:3VA; Contact Current AC Max:10A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393136-0
  • CDB38-70015