TE Connectivity 2-1462034-6

Electromechanical Relay DPDT 2A 48VDC 8.882KOhm Through Hole
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1462034-6.

TE Connectivity

Technical Drawing2 pages12 years ago
Datasheet3 pages13 years ago
Technical Drawing1 page15 years ago

IHS

Newark

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

PanasonicTX2-48V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2SA-48V
RELAY TELECOM DPDT 2A 48V | Panasonic Electronic Components TQ2SA-48V
PanasonicTX2SA-48V
Signal Relay, Dpdt, 48Vdc, 2A, Smd Rohs Compliant: Yes |Panasonic TX2SA-48V
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5

Descriptions

Descriptions of TE Connectivity 2-1462034-6 provided by its distributors.

Electromechanical Relay DPDT 2A 48VDC 8.882KOhm Through Hole
Signal Relay 48VDC 2A DPDT (( 15mm 7.3mm 10.7mm)) Through Hole
Relay Signal DPDT 250VAC 48VDC PC Pins Through Hole Tube
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
RELAY, SIGNAL, DPDT, 48VDC, 2A, THT
3ms 4ms 48V 8.88K¦¸ 5.4mA PCB, 15mm*7.28mm*10.7mm
RF Relay, DPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 260mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output
Communications/Signal PC Board Relays

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3228