Panasonic TX2-48V

High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-48V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14 APAC

Farnell

Panasonic

Future Electronics

Inventory History

3 month trend:
-92.05%

CAD Models

Download Panasonic TX2-48V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicTX2SS-48V
Relay 4ms 4ms 2A 20dB 0.8dB 220V(Max) 48V 2 Form C (DPDT-NO, NC) 8.533kΩ 5.6mA 220V@DC SMD
PanasonicTX2SA-48V
Relay 2A 20dB 0.8dB 220V(Max) 48V 2 Form C (DPDT-NO, NC) 8.533kΩ 5.6mA 220V@DC SMD
PanasonicTX2SA-48V-Z
Best seller with broad lineup and AC 2000 V breakdown voltage. | RELAY TELECOM DPDT 2A 48VDC
TE Connectivity2-1462034-6
Electromechanical Relay DPDT 2A 48VDC 8.882KOhm Through Hole
SMT TAPE AND REEL RELAY | Omron Electronic Components G6S-2F-TR DC48

Descriptions

Descriptions of Panasonic TX2-48V provided by its distributors.

High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay DPDT 2A 48VDC 8.533KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 48V, 2A, PCB; Coil T; SIGNAL RELAY, DPDT, 48V, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:48V; Coil Current:5.6mA; Coil Resistance:8.533kohm; Coil Power Cont:270mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX248V