Omron G6S-2F-Y-TR DC5

EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5
$ 2.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-Y-TR DC5.

IHS

Datasheet9 pages10 years ago

Omron

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+20.30%

CAD Models

Download Omron G6S-2F-Y-TR DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6SK-2-DC5 Relay Low Signal DPDT Through Hole 5V Coil
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
SMT TAPE AND REEL RELAY | Omron Electronic Components G6SK-2F-TR DC5
PanasonicTX2-L2-5V
Telecom Relay DPDT (2 Form C) Latching Double Coil 5VDC 2A Through Hole 125 Ohm
PanasonicTX2-LT-5V
4ms 4ms 2A 220V(Max) 5V 2 Form C (DPDT-NO, NC) 125¦¸ 40mA 220V@DC DIP 15mm*8.2mm
PanasonicTX2SA-L2-5V
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount

Descriptions

Descriptions of Omron G6S-2F-Y-TR DC5 provided by its distributors.

EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 5Vdc, 2A, Smd; Coil Voltage:5Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:g6S Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:250V Rohs Compliant: Yes
Coil Resistance Ohm = 125 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.3 / Relay Type = Monostable / Series = G6S / Length mm = 14.8 / Height mm = 9.2 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F-Y-TR DC5 BY OMR
  • G6S-2F-Y-TR-DC5
  • G6S-2F-Y-TR-DC5-BY-OMR
  • G6S-2F-Y-TRDC5
  • G6S-2F-Y-TRDC5 BY OMR
  • G6S-2F-Y-TRDC5BYOMR
  • G6S2FYTRDC5
  • G6S2FYTRDC5BYOMR