Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1415899-4

General Purpose Power PCB Electromechanical Relay SPDT 16A 48VDC 5730Ohm Through Hole
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415899-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet4 pages1 year ago

element14 APAC

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.40%

CAD Models

Download TE Connectivity 2-1415899-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393238-9
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity1393240-1
Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
TE Connectivity2-1415899-4
General Purpose Power PCB Electromechanical Relay SPDT 16A 48VDC 5730Ohm Through Hole
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole
Omron Omron Power relay, G5LEseries, 12V dc_coil_voltage, switching current16A, SPDT

Descriptions

Descriptions of TE Connectivity 2-1415899-4 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 16A 48VDC 5730Ohm Through Hole
Power/Signal Relay, 1 Form C, Momentary, 48VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Power Relay 48VDC 16A SPDT( (29mm 12.7mm 15.7mm)) THT
TE Connectivity Tyco Electronics Power relay, RZseries, 48V dc_coil_voltage, switching current16A, SPDT
General Purpose Relays RZ03-1C4-D048 RELAY RZ SERIES
General Purpose Relays 1FormC-C/O 48V 12A at 250V
Industrial Relays (General Purpose)
RELAY GEN PURPOSE SPDT 16A 48V
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sol
RZ03-1C4-D048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 2-1415899-4 | Internal Number: 2-1415899-4 | Alias Number: RZ03-1C4-D048 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1C4-D048