TE Connectivity 1393240-1

Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.49%

CAD Models

Download TE Connectivity 1393240-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity6-1393238-9
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity7-1393239-6
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
PanasonicALZ11B48
General Purpose Relay, Through-Hole Mount 28.8mm × 12.5mm × 15.7mm
PanasonicALZ12F48
Relay Power Slim SPDT 440VAC 48VDC PC Pins Through Hole Tube
TE Connectivity2-1415899-4
General Purpose Power PCB Electromechanical Relay SPDT 16A 48VDC 5730Ohm Through Hole
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1393240-1 provided by its distributors.

Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity RT314048 Relay 1 Form C SPDT Momentary Power Signal
Tyco Power relay, RT1series, 48V dc_coil_voltage, switching current16A, SPDT
RT Series 48 VDC 16 A 5.52 KOhm SPDT Through Hole Power PCB Relay RT314048
Relay, 1 Form C (NO/NC), 48 V (DC), 5520 Ω, 16 A, 400 V (AC), monostable, 1393240-1
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
General Purpose Relays SPDT 16A 48VDC GEN PURPOSE RELAY
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:48VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:So
RT314048 Relay Type: General Purpose Power Relay Coil Magnetic System: Monostable Coil Power Rating DC: .417 W Coil Resistance: 5520 Ω Coil Special Features: UL Coil Insulation Class F General Purpose Power Relay Monostable .417 W 5520 Ω | Part Number: RT314048 | Internal Number: 1393240-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932401
  • RT-314048
  • RT314048