Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393238-9

Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay

$ 4.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393238-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

TE Connectivity

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.63%

CAD Models

Download TE Connectivity 6-1393238-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.106
$ 4.106
Stock
119,067
119,067
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
16 A
16 A
Coil Voltage (DC)
33.6 V
33.6 V
Coil Voltage (AC)
-
-
Coil Current
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
5.52 kΩ
5.52 kΩ
Coil Power
417 mW
417 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicALZ12F48
Relay Power Slim SPDT 440VAC 48VDC PC Pins Through Hole Tube
TE Connectivity7-1393239-6
Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole
TE Connectivity1393240-1
Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity2-1415899-4
General Purpose Power PCB Electromechanical Relay SPDT 16A 48VDC 5730Ohm Through Hole
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 6-1393238-9 provided by its distributors.

Electromechanical Relay 48VDC 5.52KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
RT1 Series 16 A SPDT 48 VDC PCB Mount General Purpose Power Relay
General Purpose Relays SPDT 16A 48VDC Power PCB Relay
Relay, Spdt, 250Vac, 16A; |Schrack Te Connectivity RTD14048..
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: So
RTD14048 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 417 mW Coil Resistance: 5520 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 417 mW 5520 Ω | Power Relay | Part Number: RTD14048 | Internal Number: 6-1393238-9 | TE Connectivity
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT1 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 48 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 5.52

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932389
  • RTD14048
  • RTD14048.
  • RTD14048..