TE Connectivity 2-1415402-1

Miniature Relay 1 Form A (NO) 250VAC 5VDC 6A Through Hole Carton
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415402-1.

Electro Sonic

Datasheet2 pages7 years ago

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / AMP4-1415535-6
General Purpose Miniature PCB Electromechanical Relay SPST 6A 5VDC 125Ohm Through Hole
TE Connectivity2-1416010-3
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 125Ohms
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
PanasonicJQ1A-5V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity9-1415067-1
Relay, 1 Form A (N/O), 5 V (DC), 147 Ω, 10 A, 400 V (AC), monostable, 9-1415067-1
Electromechanical Relay 5VDC 125Ohm 5A SPST-NO(20.4x6.9x15)mm THT Slim and Compact Relay

Descriptions

Descriptions of TE Connectivity 2-1415402-1 provided by its distributors.

Miniature Relay 1 Form A (NO) 250VAC 5VDC 6A Through Hole Carton
Electromechanical Relay SPST-NO 15A 5VDC 125Ohm Through Hole
Power Relay 5VDC 6A SPST-NO(20x10x10.6)mm THT
Re031005 |Potter&brumfield Te Connectivity RE031005
AGASTAT General Purpose Relays RE031005
Special Order: RE031005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 125 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: 2-1415402-1 | Internal Number: 2-1415402-1 | Alias Number: RE031005 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE031005