Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1415067-1

General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302
$ 6.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1415067-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages15 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1415067-1
Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
PanasonicJQ1A-5V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
PanasonicAPF1024H
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 4.5VDC (Coil), 170mW (Coil), DC Input, AC Output
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of TE Connectivity 9-1415067-1 provided by its distributors.

General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302
TE Connectivity Tyco Electronics Power relay, SNRseries, 5V dc_coil_voltage, switching current6A, Unipolar normally open
V23092 Series Slimline PCB Relay SNR with Wash Tight Vertical 1-Form A Contact (1 NO) 5 VDC 147 Ohm 170 mW Silver Tin Dioxide Contact PCB Mount
Power Relays, Standard, Monostable, DC, 170 mW Coil Power Rating DC, 147 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Slimline PCB Relay SNR
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: V23092-A1005-A302 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Schrack Snr Slimeline Relay Package | Part Number: 9-1415067-1 | Internal Number: 9-1415067-1 | Alias Number: V23092-A1005-A302 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1415067-1 .
  • V23092-A1005-A302
  • V23092A1005A302