Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1A-5V-F

General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
$ 2.563
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-5V-F.

element14

Datasheet6 pages16 years ago

Electro Sonic

Newark

Panasonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic JQ1A-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461492-2
TE Connectivity Power Relay OJT Series 5VDC Coil 5A Switch SPST NO
TE Connectivity9-1415067-1
General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V

Descriptions

Descriptions of Panasonic JQ1A-5V-F provided by its distributors.

General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
JQ Series 5 A SPST 5 VDC Through Hole Miniature Noise Immune Power Relay
Power Relay 5VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
RELAY, SPST-NO, 125VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: JQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Ter
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Coil Resistance Ohm = 125 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = JQ / Width mm = 10 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 20 / Height mm = 15.6 / Switching Voltage - DC V = 110 / Switching Current A = 5 / Switching Capacity VA = 625 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1A5VF