Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1A-5V

Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-5V.

element14

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.563
Stock
14,326
7,178
Authorized Distributors
1
4
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
5 V
3.75 V
Coil Voltage (AC)
-
-
Coil Current
40 mA
40 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
125 Ω
125 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
TE Connectivity9-1415067-1
General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302
TE Connectivity8-1415067-1
Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
AgSnO2 6V 1A+1B(SPST-NO+SPST-NC) DIP,11x20.2mm Magnetic Latching Relays ROHS

Descriptions

Descriptions of Panasonic JQ1A-5V provided by its distributors.

Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
Relays 5VDC 125Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
RELAY GENERAL PURPOSE SPST 5A 5V
RELAY, SPST-NO, 125VAC, 30VDC, 5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1A5V