TE Connectivity 2-1415356-1

Electromechanical Relay 12VDC 400Ohm 6A SPST-NO (15x15x20)mm THT Power Relay
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415356-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages15 years ago

Electro Sonic

Master Electronics

Sager Electronics

JRH Electronics

CAD Models

Download TE Connectivity 2-1415356-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
TE Connectivity / AMP3-1415535-6
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount
TE Connectivity1461406-4
Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
FujitsuJV-12-KT
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT
PanasonicLKT1AF-9V
RELAY GEN PURPOSE SPST 5A 9V / General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
PanasonicLKS1AF-9V
Slim High Sensitivity Power Relay, 1 Form A, 5A 277VAC, 9V

Descriptions

Descriptions of TE Connectivity 2-1415356-1 provided by its distributors.

Electromechanical Relay 12VDC 400Ohm 6A SPST-NO (15x15x20)mm THT Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = PBH / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 15 / Length mm = 15 / Height mm = 20 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 400
Special Order: PBH34012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 2-1415356-1 | Internal Number: 2-1415356-1 | Alias Number: PBH34012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBH34012