TE Connectivity 2-1415030-1

Power Relay, SPST-NO, 12 VDC, 10 A, PB Series, Through Hole, Non Latching
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415030-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet2 pages7 years ago
Datasheet5 pages7 years ago
Datasheet6 pages1 year ago

Newark

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-12.46%

CAD Models

Download TE Connectivity 2-1415030-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of TE Connectivity 2-1415030-1 provided by its distributors.

Power Relay, SPST-NO, 12 VDC, 10 A, PB Series, Through Hole, Non Latching
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 10A, 250VAC, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:PB Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:400ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL
PB134012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: PB134012 | Internal Number: 2-1415030-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214150301
  • PB134012
  • PB134012.
  • PB134012..