Descriptions of TE Connectivity 2-1393219-2 provided by its distributors.
Power Relay, Spdt, 5A, 250Vac, Th; |Schrack Te Connectivity PE514024.
Power Relay, SPDT, 24 VDC, 5 A, PE Series, Through Hole, Non Latching
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 211mW (Coil), 5A (Contact), Panel Mount
Electromechanical Relay SPDT 5A 24VDC 2.725KOhm Through Hole
Power Relay 24VDC 5A SPDT(20x10x10)mm THT
SHRACK, RELAY, MINIATURE, PCB, SPDT,5A,24VDC COIL, 2-1393219-2
Schrack PE Series General Purpose Power Relay PE514024
POWER RELAY, SPDT, 5A, 250VAC, TH; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:PE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termina
PE514024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 2-1393219-2 | Internal Number: 2-1393219-2 | Alias Number: PE514024 | TE Connectivity | SCHRACK
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = PE / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10 / Length mm = 20 / Height mm = 10 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 2.72