Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393219-5

Electromechanical Relay 24VDC 2.725KOhm 5A SPDT (20x10x10)mm THT Industrial Relay
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393219-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.22%

CAD Models

Download TE Connectivity 1-1393219-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

FujitsuVE-24HS5-K
Power Relay 24VDC 5A SPDT(20.5x10.5x20.5)mm THT
FujitsuVE-24HS-K
Power Relay 24VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
TE Connectivity5-1415390-1
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 24VDC 2750Ohm Through Hole
TE Connectivity1440004-1
Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole
FujitsuJY-24HE-K
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay

Descriptions

Descriptions of TE Connectivity 1-1393219-5 provided by its distributors.

Electromechanical Relay 24VDC 2.725KOhm 5A SPDT (20x10x10)mm THT Industrial Relay
Power Relays, Standard, Monostable, DC, 211 mW Coil Power Rating DC, 2725 Ω Coil Resistance, SCHRACK Miniature PCB Relay PE bistable
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 211mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
Special Order: PE015024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1-1393219-5 | Internal Number: 1-1393219-5 | Alias Number: PE015024 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393219-5 .
  • PE015024