TE Connectivity 2-1393217-5

Power/Signal Relay, Spst, Momentary, 0.004A (Coil), 48Vdc (Coil), 200Mw (Coil), Dc Input, Ac
$ 8.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393217-5.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity8-1415067-1
Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
TE Connectivity / AMP2-1393236-2
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.007A (Coil), 24Vdc (Coil), 170Mw (Coil), 6A
TE Connectivity1-1393217-7
Electromechanical Relay SPST-NO 6A 21VDC 2.205KOhm Thru-Hole
PanasonicJQ1A-12V-F
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2-1393217-5 provided by its distributors.

Power/Signal Relay, Spst, Momentary, 0.004A (Coil), 48Vdc (Coil), 200Mw (Coil), Dc Input, Ac
Power Relay 48VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
Electromechanical Relay SPST-NO 15A 48VDC 11.52KOhm Through Hole
Special Order: RE032048 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 11520 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: RE032048 | Internal Number: 2-1393217-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE032048