Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393217-7

Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 2.205kOhm

$ 3.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393217-7.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-44.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicJQ1A-18V-F
Power Relay 18VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
TE Connectivity / AMP2-1393236-2
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.007A (Coil), 24Vdc (Coil), 170Mw (Coil), 6A
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
TE Connectivity4-1393217-7
Electromechanical Relay 24VDC 1.6KOhm 5A SPST-NO (20.7x10.7x12)mm THT Miniature PCB Relay
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Silver Alloy() 12V 7A Normal Open:1A(SPST-Normal Open) Plugin,7x20.4mm Power Relays ROHS
Power Relay 24VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of TE Connectivity 1-1393217-7 provided by its distributors.

Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 2.205kOhm
Electromechanical Relay SPST-NO 6A 21VDC 2.205KOhm Thru-Hole
Power Relay 21VDC 6A SPST-NO(20x10x10.6)mm THT
General Purpose Relays SPST-NO 6A 240VAC MINI PCB RELAY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393217-7 .
  • RE031021