Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1415067-1

Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
$ 8.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415067-1.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-27.00%

CAD Models

Download TE Connectivity 8-1415067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
PanasonicPA1A-5V
RELAY GENERAL PURPOSE SPST 5A 5V | Panasonic Electronic Components PA1A-5V
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of TE Connectivity 8-1415067-1 provided by its distributors.

Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 10A 5VDC 147Ohm Through Hole
TE Connectivity V23092-A1005-A202 Relay Compact Design 6V 10A SPDT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Panel Mount
V23092 Series Slimline PCB Relay SNR with Wash Tight Vertical 1-Form A Contact (1 NO) 5 VDC 147 Ohm 170 mW Gold Plated Silver Tin Dioxide Contact PCB Mount
V23092-A1005-A202 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Schrack Snr Slimline Relay Package | Part Number: 8-1415067-1 | Internal Number: 8-1415067-1 | Alias Number: V23092-A1005-A202 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1415067-1 .
  • V23092-A1005-A202
  • V23092A1005A202