Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393230-5

General Purpose Power PCB Electromechanical Relay SPDT 8A 24VDC 1100Ohm Through Hole
$ 31.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393230-5.

Upverter

Datasheet3 pages6 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-37.27%

CAD Models

Download TE Connectivity 9-1393230-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
TE Connectivity / P&BRP418024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x13x25.5)mm THT Power Relay
TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 9-1393230-5 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 8A 24VDC 1100Ohm Through Hole
Avnet Japan
Power Relay, Spdt, 12A, 250Vac, Th; |Schrack Te Connectivity RP411024
Power Relay 24VDC 8A SPDT(29mm 12.6mm 25.5mm) THT
24V AgNi 8A SPDT (1 Form C) Plugin,12.6x29mm Power Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 12A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPDT 20A 24VDC 1.1KOhm Through Hole
POWER RELAY, SPDT, 8A, 24VDC, THT; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RPII/1 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Sold
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RP / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393230-5 .
  • RP411024