TE Connectivity 2-1393130-9

PRD-7DY0-24, Relay General Purpose DPST 25A 24VDC Coil Chassis Mount
$ 61.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393130-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Electromechanical Relay DPST-NO/DPST-NC 25(NO)/8(NC)A 24VDC 288Ohm Bracket Mount
Power Relay 24VDC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x34.5x64)mm Chassis
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
TE ConnectivityPRD-7DG0-24
Power/Signal Relay, Momentary, 24VDC (Coil), 30A (Contact), DC Input, Panel Mount
TE Connectivity2-1393130-0
Power Relay 2 Form A (NO) 600VAC/125VDC 24VAC 8A Screw
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange

Descriptions

Descriptions of TE Connectivity 2-1393130-9 provided by its distributors.

PRD-7DY0-24, Relay General Purpose DPST 25A 24VDC Coil Chassis Mount
Relay, E-Mech, Power, DPST-NO, Cur-Rtg 25A, Ctrl-V 24DC, Vol-Rtg 240AC, Screw | TE Connectivity PRD-7DY0-24
Contactor, 2 pole, 25 A, 24 VDC, 2 Form A (N/O), coil 24 VDC, screw connection, 2-1393130-9
Electromechanical Relay DPST-NO 25A 24VDC 288Ohm
Power/Signal Relay, DPST, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393130-9
RELAY, DPST-NO, 240VAC, 50VDC, 25A
RELAY GEN PURPOSE DPST 25A 24V
General Purpose Relays DPST-NO S TER 24VDC
Industrial Relays (General Purpose)
POWER RELAY, DPST-NO, 50A, 24VDC, PANEL; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:50A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:600V; Relay Terminals:Scre

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393130-9 .
  • PRD-7DY0-24
  • PRD-7DY0-24.
  • PRD7DY0-24