Omron G7J-2A2B-B DC24

Power Relay 24VDC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x34.5x64)mm Chassis
$ 36.833
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7J-2A2B-B DC24.

Omron

Datasheet10 pages23 years ago

IHS

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-10.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC Coil Screw Terminal 240VAC 25A 4 Poles Panel Mounting 4PST-NO
Electromechanical Relay DPST-NO/DPST-NC 25(NO)/8(NC)A 24VDC 288Ohm Bracket Mount
Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
TE Connectivity2-1393130-0
Power Relay 2 Form A (NO) 600VAC/125VDC 24VAC 8A Screw
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
TE Connectivity1423008-9
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange

Descriptions

Descriptions of Omron G7J-2A2B-B DC24 provided by its distributors.

Power Relay 24VDC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x34.5x64)mm Chassis
POWER RELAY, W-BRACKET MOUNTING, DPST-NO/DPST-NC, 25A, 24VDC
Power/Signal Relay, 4PST, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 25A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount
24V 25A Normal Open+Normally closed:2A+2B(Double-pole, Single-throw-Normal Open+Double-pole, Single-throw-Normally closed) - Power Relays ROHS
Relay, 2No, 2Nc, 277Vac, 30Vdc, 25A; Contact Configuration:Dpst-No, Dpst-Nc; Coil Voltage:24Vdc; Contact Current:25A; Product Range:G7J Series; Relay Mounting:-; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Screwrohs Compliant: Yes |Omron Industrial Automation G7J-2A2B-BDC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7J-2A2B-B-DC24
  • G7J-2A2B-BDC24
  • G7J2A2BBDC24