TE Connectivity 1-1393212-6

Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
$ 20.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393212-6.

IHS

Datasheet1 page0 years ago

Electro Sonic

Newark

Master Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityT92P7D22-22
Power Relay DPST 600VAC 22VDC Quick Connect Panel Mount
TE Connectivity1423008-9
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
TE ConnectivityT92P7D22-22
Power Relay DPST 600VAC 22VDC Quick Connect Panel Mount
TE Connectivity / AMP1393212-9
Electromechanical Relay 18VDC 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
Electromechanical Relay DPST-NO 25A 24VDC 303Ohm Bracket Mount
POWER/SIGNAL RELAY DPST MOMENTARY 0.079A (COIL) 24VDC (COIL) 1900mW (COIL) PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 1-1393212-6 provided by its distributors.

Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
Relay, Potter & Brumfield, T92S7D22-22 | TE Connectivity T92S7D22-22
22V AgCdO 30A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
Electromechanical Relay DPST-NO 40A 22VDC Flange Mount
T92S7D22-22: DPST-NO 40 A 22 VDC Flange Panel Mount High Power Relay
RELAY,POWER,T92S7D22-22, DPST-
General Purpose Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393212-6
15ms 15ms 30A(NO),3A(NC) 277V@AC 22V DPST-NO(2 Form A) 285¦¸ 77.3mA 277V(Nom) 68.58mm*26.42mm*26.4mm
RELAY GEN PURPOSE DPST 30A 22V
General Purpose Relays T92S7D22-22

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S7D22-22