TE Connectivity 2-1103004-3

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal
$ 14.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103004-3.

TE Connectivity

Datasheet1 page0 years ago
Datasheet236 pages14 years ago

Master Electronics

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

TE Connectivity2-1103106-3
Heavy Duty Pwr-Conn Insert Male Hn.d.15.sti.c |Amp Te Connectivity 2-1103106-3
Board Connector, 15 Contact(s), 3 Row(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1757823-1
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 1757823-1
TE Connectivity1-480323-0
Connector, Soft shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 15 Contact(s), Male or Female, Plug

Descriptions

Descriptions of TE Connectivity 2-1103004-3 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal
INSERT, MALE, CRIMP, 15WAY; Product Range: HTS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 15 Contacts; Rectangular Shell Size: 2; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied; Curre
INSERT, MALE, CRIMP, 15WAY; Series:HTS; Gender:Plug; No. of Contacts:15; No. of Rows:3; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:2; Contact Termination:Crimp; Contact Material:Copper; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current Rating:10A; IP/NEMA Rating:IP65; Insulator Material:Polycarbonate; No. of Ways:7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty