Molex 19-09-2153

Connector Housing, Plug, 15 Contacts, 3 Rows, 6.3 mm, Panel Mount, 1991 Series, Nylon, Natural
$ 2.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2153.

TME

Datasheet3 pages12 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-83.52%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Connector, 12 Contact(s), 3 Row(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480323-0
Connector, Soft shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; Plug; 13 A
TE Connectivity350736-4
TE Connectivity 350736 04 Universal MATE N LOK White 15P Plug Connector Housing
Rectangular Power Connector, 15 Contact(s), Crimp Terminal, Plug
TE Connectivity5-2232357-7
Triple-Lock Power Connector Plug with Cap, GWT/V0/NF 750°C, Female Terminals, Multiple Options

Descriptions

Descriptions of Molex 19-09-2153 provided by its distributors.

Connector Housing, Plug, 15 Contacts, 3 Rows, 6.3 mm, Panel Mount, 1991 Series, Nylon, Natural
Board Connector, 15 Contact(s), 3 Row(s), Female, Crimp Terminal, Plug
2.36mm Diameter, .093" Pin and Socket Plug Housing with Positive Latch, 15 Circuits, 3 Rows, with Standard Mounting Ears
CONN HOUSING, PLUG, 15POS, 6.3MM, NAT; Product Range:Standard .093" 1991 Series; Gender:Plug; No. of Positions:15Ways; Pitch Spacing:6.3mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092153
  • 019092153
  • 19-09-2153..
  • 19092153