TE Connectivity 1-480323-0

Connector, Soft shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; Plug; 13 A
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480323-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page18 years ago
Instruction Sheet4 pages14 years ago
Datasheet5 pages15 years ago
Instruction Sheet3 pages15 years ago
Datasheet9 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

JRH Electronics

IHS

Newark

Burklin Elektronik

Inventory History

3 month trend:
+3.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 15 Contacts, 3 Rows, 6.3 mm, Panel Mount, 1991 Series, Nylon, Natural
TE Connectivity172171-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350736-4
TE Connectivity 350736 04 Universal MATE N LOK White 15P Plug Connector Housing
TE Connectivity172342-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480323-0 provided by its distributors.

Connector, Soft shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; Plug; 13 A
Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug
SOCKET HOUSING, 15 WAY; Product Range:Commercial MATE-N-LOK Series; Gender:Plug; No. of Positions:15Ways; Pitch Spacing:5.13mm; For Use With:Commercial MATE-N-LOK Connectors; SVHC:No SVHC (15-Jan-2018); Approval Bodies:C
15P CMNL PLUG HSG P/M NATL Number of Positions: 15 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Ampseal Header | 15 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480323-0 .