Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1103106-3

Heavy Duty Pwr-Conn Insert Male Hn.d.15.sti.c |Amp Te Connectivity 2-1103106-3
$ 21.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103106-3.

Farnell

Datasheet236 pages15 years ago
Datasheet1 page18 years ago

IHS

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+13.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Amphenol IndustrialPT02A-14-15P(027)
MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-18P(023)
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-19P(023)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-19PY
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonCA3102E20-27PXF80
Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-1103106-3 provided by its distributors.

Heavy Duty Pwr-Conn Insert Male Hn.d.15.sti.c |Amp Te Connectivity 2-1103106-3
Conn Rectangular M 15Power/1Ground POS Crimp ST Panel Mount Loose Piece
TE CONNECTIVITY / HTS 2-1103106-3 Heavy Duty Connector Insert, 15+PE Signal, Less Contacts, Plug, 2
Wire Connector, Gray, Polycarbonate Insulation, 250 V
HTS Connectors and Accessories
INSERT, MALE, CRIMP, 15WAY; Series:HN.D; Gender:Plug; No. of Contacts:15; No. of Rows:3; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:0; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; No. of Ways:15; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211031063