TE Connectivity 1986722-8

Conn Terminal Block F 8 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact
$ 8.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986722-8.

TE Connectivity

Datasheet245 pages2 years ago

Farnell

IHS

Sager Electronics

Inventory History

3 month trend:
-73.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1803633
Terminal Block Plug Female Socket 8 Position 0.15" (3.81mm) 180 Free Hanging
Phoenix Contact1827185
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827761
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-STF-381
TE Connectivity1986375-8
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986374-8
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986693-8
Conn Terminal Block F 8 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity 1986722-8 provided by its distributors.

Conn Terminal Block F 8 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact
STR PLUG SPRING TYPE LH 8P, 3.81MM; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Wire Size (AWG): 30AWG to 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Push In; Rated Current: 11A; Rated Voltage: 300V; Product Ra
TERMINAL BLOCK, PLUG, 8POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 8POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:8; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG
STR PLUG SPRING TYPE LH 8P, 3.81mm Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm Number of Rows: 1 Plug Wire-to-Board .15" 3.81 mm | PCB Terminal Block | Part Number: 1986722-8 | Internal Number: 1986722-8 | .15" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986722-8 .