Descriptions of Phoenix Contact 1827185 provided by its distributors.
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Connector Terminal Blocks F 8 POS 3.81mm Screw ST Cable Mount 8A
Terminal Block, Pluggable, 8Pos, 16Awg; |Phoenix Contact 1827185
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 8-Pos. - MCVR15/8-ST-381
8A 160V 3.81mm Pitch Modular Terminal Block, 8 Pos, Screw
8 1 3.81mm Green Pluggable System Terminal Block ROHS
MINI-COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING CODED SIDE 8POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 26.67MM LENGTH
Phoenix,PCBplug connector,MCVR1,5/8-ST-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, MCVR 1.5/ 8-ST-3.81series, 160V V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard