Phoenix Contact 1803633

Terminal Block Plug Female Socket 8 Position 0.15" (3.81mm) 180 Free Hanging
$ 6.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803633.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+27.97%

CAD Models

Download Phoenix Contact 1803633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1857948
Conn Terminal Block M 8 POS 3.81mm Screw RA Cable Mount 8A
TE Connectivity284507-8
Terminal Block Pluggable, 8 Position, 30; |Buchanan Te Connectivity 284507-8
TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803617
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1803659
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1803633 provided by its distributors.

Terminal Block Plug Female Socket 8 Position 0.15" (3.81mm) 180 Free Hanging
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
160V 8A 8 0.14~1.5 1 14~30 3.81mm 1x8P Green Plug P=3.81mm Pluggable System Terminal Block ROHS
8A 160V 3.81mm Pitch Modular Terminal Block, Green
Phoenix,PCBplug connector,MC1,5/8-ST-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, MC 1.5/ 8-ST-3.81series, 300 V, Tighten the screws, green
Buy the Phoenix Contact 1803633 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1803633 is a direct replacement for existing installations.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 8 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1803633
  • 3704956