Descriptions of Phoenix Contact 1827761 provided by its distributors.
8A 160V 3.81mm Pitch Modular Terminal Block, 8 Pos, Screw, Green
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-STF-381
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 8POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 26.67MM LENGTH
Phoenix,PCBplug connector,MC1,5/8-STF-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, MC 1.5/ 8-STF-3.81series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 8Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:8Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 8-STF-3.81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard