TE Connectivity 1986375-5

Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 11A/Contact
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986375-5.

TE Connectivity

Datasheet245 pages2 years ago
Technical Drawing1 page16 years ago

JRH Electronics

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-6.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1986374-5
Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1803604
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827732
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Phoenix Contact1827004
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Terminal Block, cable Mount, plug,4 Contacts, skt Rohs Compliant: Yes |Molex 39513-3004
TE Connectivity1986374-4
Conn Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity 1986375-5 provided by its distributors.

Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 11A/Contact
RoHS Compliant 2009 Straight Side Stacking Terminal Block Plug, Female Sockets UL94V-0 30AWG 110C 11A
TERMINAL BLOCK PLUGGABLE, 5POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE, 5POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:5; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin
STR PLUG, 3.81MM, GREEN, LH, 5; Pitch Spacing:3.81mm; No. of Positions:5Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11A; Rated Voltage:300V; Product Range:-;
Special Order: Str Plug, 3.81mm, Green, LH, 5 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm Number of Rows: 1 Plug Wire-to-Board .15" 3.81 mm | PCB Terminal Block | Part Number: 1986375-5 | Internal Number: 1986375-5 | .15" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986375-5 .